Alpha Wire 2465C SL005

Multi-Conductor Communication and Control Cable 20AWG 4C SHIELD 100' GRAY PVC
$ 258.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2465C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Electro Sonic

Farnell

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire65004 SL005
Wire And Cable, 4 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1174C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire65804 SL005
Wire And Cable, 4 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR

Descriptions

Descriptions of Alpha Wire 2465C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 20AWG 4C SHIELD 100' GRAY PVC
Cable, Shielded; 4; 20 AWG; 7 x 28; 0.23 in.; 0.015 in.; 0.030 in.; PVC; 75 deg
CABLE, 20AWG, 4 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 4Core; Wire Gauge: 20AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:4; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2465C-SL005
  • 2465CSL005