Alpha Wire 5010/30C SL005

XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22AWG 30C UNSHLD
$ 2,014.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5010/30C SL005.

Master Electronics

Datasheet5 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Related Parts

Alpha Wire1299/30C SL005
Multi-Conductor Communication and Control Cable 30C 22AWG FOIL SHLD
Alpha Wire1181/25C SL001
Unshielded 25 Conductor Slate PVC cable on 1000 Foot Spool Put-Ups.
Alpha Wire1181/25C SL002
Multi-Conductor Cable Polyvinyl Chloride 25Conductors 22AWG 9.75mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 5010/30C SL005 provided by its distributors.

XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22AWG 30C UNSHLD
Multi-Conductor Cables 22AWG 30C UNSHLD 100ft SPOOL SLATE
CABLE XTRA-GRD1 22AWG 30COND100'
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5010/30C-SL005
  • 5010/30CSL005
  • 501030CSL005