Alpha Wire 1181/25C SL002

Unshielded 25 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
$ 2,576.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1181/25C SL002.

Newark

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-75.00%

Related Parts

Alpha Wire882225 SL001
MULTICONDUCTOR CABLE, 25C, 22 AWG, 7X30, TC, PVC INS, CHROME PVC JKT, AWM
Alpha Wire1181/20C SL005
Multi-Conductor Communication and Control Cable 20G 20C UNSHLD 100'
Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de

Descriptions

Descriptions of Alpha Wire 1181/25C SL002 provided by its distributors.

Unshielded 25 Conductor Slate PVC cable on 500 Foot Spool Put-Ups.
MULTICONDUCTOR CABLE,25C,22 AWG,7X30,TC, PVC INS, SLATE PVC JKT, UL CM, CSA CMG
Multiconductor Cable 25Conductors 22AWG 9.1mm Tinned Copper Gray 300VAC
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:25; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30; Conductor Material:Copper ;RoHS Compliant: Yes
CABLE, 22AWG, 25 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 25Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 9.1mm; Voltage Rating: 300V; Product Range: 1181 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 30AWG; Outer Diameter: 9.1mm; Shield Type: Unshielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1181/25C-SL002
  • 118125CSL002