Alpha Wire 1299/30C SL005

Multi-Conductor Communication and Control Cable 30C 22AWG FOIL SHLD
$ 1,418.619
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1299/30C SL005.

Newark

Datasheet4 pages9 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-86.10%

Related Parts

Alpha Wire5010/30C SL005
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 22AWG 30C UNSHLD
Alpha Wire1299/25C SL005
Cable, Shielded; 25; 22 AWG; 7 x 30; 0.37 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire6348 SL005
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1299/30C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 30C 22AWG FOIL SHLD
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 30Conductors 22AWG 1.27mm 300VAC 30.48m Spool
Shielded Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:30; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1299/30C-SL005
  • 129930C SL005
  • 129930CSL005