Alpha Wire 3551 MC005

Flat Ribbon Cable Polyvinyl Chloride 15Conductors 26AWG 600VAC 30.48m Spool
$ 488.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3551 MC005.

Master Electronics

Datasheet3 pages6 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2021-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3550 MC005
Flat Ribbon Cable Polyvinyl Chloride 10Conductors 26AWG 600VAC 30.48m
Alpha Wire3530 MC005
Cable, Flat Ribbon, 10 Conductor, 22AWG, Stranded, PVC, 300V, Color Coded
Alpha Wire3531 MC005
15 x 1 COND, Multi Conductor Cable
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll

Descriptions

Descriptions of Alpha Wire 3551 MC005 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 15Conductors 26AWG 600VAC 30.48m Spool
Wire And Cable, 15 Conductor(s), 26AWG, 600V, Flat Cable
RIBBON CABLE, 26AWG, 15 WAY, 30.5M;
HU WIRE PVC, 3551 MULTICLR 100 FT 26AWG 7/34 15C TYPE B
3551 MULTICLR 100 FT ;ROHS COMPLIANT: YES
RIBBON CABLE, 26AWG, 15 WAY, 30.5M; Cable Shielding: Unscreened; No. of Cores: 15Core; Wire Gauge: 26AWG; Conductor Area CSA: 0.14mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; C

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3551-MC005
  • 3551MC005