Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 3811/10 100

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
$ 48.33

Price and Stock

Inventory History

3 month trend:
-41.32%

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 14Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
Wire And Cable, 9 Conductor(s), 26AWG, 300V, Flat Cable
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-150
MULTICONDUCTOR CABLE, 50C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of 3M 3811/10 100 provided by its distributors.

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
3M cable, 3811 series, 10 road, American Wire Gauge 26 AWG, color
30.45M - Color Coded Flat Cable,050 26 AWG Stranded, PVC"
IDC Flat Cable .050 10C 10 COLOR 26AWG STRANDED
7000058205 80610705735 10/CAB/RC/CC/26AWG/STR/.050 /1
COLOR CODED FLAT CABLE 10 COND
3M 10/CAB/CC/26AWG/STR/.;3-MOQ / PRICE PER RLS
CBL RIBN 10COND 0.05 MULT 100'
UNSHLD FLAT CABLE, 10COND, 100FT, 26AWG,; UNSHLD FLAT CABLE, 10COND, 100FT, 26AWG, 300V, MULTI; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; No. of Conductors:10; Pitch Spacing:1.27mm; Conductor Size AWG:26AWG; Voltage Rating:300V; Cable Type:Flat (Ribbon)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3811/10 (/100)
  • 3811/10 (100')
  • 3811/10(/100)
  • 3811/10(100)
  • 3811/10-(100)
  • 3811/10-100
  • 381110100
  • 80-6107-0573-5
  • 80610705735