Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3550 MC005

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 26AWG 600VAC 30.48m

$ 296.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3550 MC005.

Master Electronics

Datasheet3 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-17.65%

Related Parts

Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 26Conductors 26AWG 300V 30.48m Roll
Flat Cable Polyvinyl Chloride 10Conductors 26AWG 300V 30.48m Roll
Flat Cable 4Conductors 26AWG 30.48m Topcoat Copper Gray/Red Edge 300VAC Reel
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol132-2801-010
Color Twist 'N' Flat .050" 1.27mm Cable 100' SPOOL, 5 PAIRS RIBBON

Descriptions

Descriptions of Alpha Wire 3550 MC005 provided by its distributors.

Flat Ribbon Cable Polyvinyl Chloride 10Conductors 26AWG 600VAC 30.48m
CABLE, RIBBON, MIL-W-16878/1,TYPE B,100
Cross Referenced to ALPHA WIRE CORP. - Part: ALP3550-MULTICLR-100FT
FLAT CABLE, 10COND, 100FT, 26AWG, 600V
HU WIRE PVC, 3550 MULTICLR 100 FT 26AWG 7/34 10C TYPE B
CBL RIBN 10COND 0.039 MULT 100'
RIBBON CABLE, 10COND, 26AWG, 30.5M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 26AWG; Conductor Area CSA: 0.14mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Multi-coloured; Cable Width: 9.96mm; No. of Max Strands x Strand Size: 7 x 34AWG; Pitch Spacing: -; Voltage Rating: 600V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3550 MC005.
  • 3550-MC005
  • 3550MC005