Alpha Wire 3470/37C SL005

Multi-Conductor Communication and Control Cable 37C 28AWG FOIL/BRAID 100'
$ 2,110.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3470/37C SL005.

Master Electronics

Datasheet5 pages6 years ago

Newark

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1299/37C SL005
Multi-Conductor Cable Semi Rigid Polyvinyl Chloride 37Conductors 22AWG 1.27mm 300VAC 30.48m Spool
Alpha Wire1219/37C SL005
Alpha Wire 1219/37C SL005 Screened Control Cable 24AWG 37 Core Grey (30.5m Reel)
Alpha Wire5100/30C SL005
Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool

Descriptions

Descriptions of Alpha Wire 3470/37C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 37C 28AWG FOIL/BRAID 100'
MULTICONDUCTOR CABLE, COMMUNICATION,28 AWG,37C, FOIL/BRAID SHIELD, STRANDED, SLATE
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:28; No. of Conductors:37; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3470/37C-SL005
  • 347037CSL005