Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 5100/30C SL005

Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
$ 1,964.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5100/30C SL005.

Master Electronics

Datasheet5 pages7 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.00%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1219/25C SL005
Cable, Shielded; 25; 24 AWG; 7 x 32; 0.33 in.; 0.010 in.; 0.032 in.; PVC; 75 de
Alpha Wire5100/25C SL005
Multi-Conductor Cable 25-Conductor Gray PVC Jacket Foil Shield 24 AWG 100 Feet
Alpha Wire1219/25C SL002
Multi-Conductor Cables 24AWG 25C SHIELDED 500ft SPOOL SLATE

Descriptions

Descriptions of Alpha Wire 5100/30C SL005 provided by its distributors.

Multi-Conductor Cable 30Conductors 24AWG 30.48m Tinned Copper 300VAC Spool
XTRA-GUARD Multi-Conductor Shielded Cable 30C 24AWG XTRA GRD
Multi-Conductor Cables 24AWG 30C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, 30C, 24AWG, FOIL, SL006, XTRA-GUARD 1 SERIES
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:24; No. of Conductors:30; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5100/30C-SL005
  • 5100/30CSL005
  • 510030CSL005