Alpha Wire 6300/4 SL005

Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI
$ 114.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6300/4 SL005.

JRH Electronics

Datasheet4 pages2 years ago

element14 APAC

Farnell

Master Electronics

TME

Inventory History

3 month trend:
+140%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire6300/3 SL005
Wire And Cable, 3 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire5014C BK199
Wire And Cable, 4 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire1012405 SL199
Wire And Cable, 5 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolE1504S.18.03
MULTICONDUCTOR CABLE, 4C, 18AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE2004S.18.10
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, GRAY PVC JKT, CMR
General Cable / CarolE2104S.41.86
MULTICONDUCTOR CABLE, 4C, 22AWG, 7X30, BC, PVC INS, FOIL, NATURAL PVC JKT, CMP

Descriptions

Descriptions of Alpha Wire 6300/4 SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 24AWG 4C SHLD MULTI
Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 24AWG 4.69mm 300VAC Slate Polyvinyl Chloride 30.48m Spool
Jacket Material = PVC / Jacket Colour = Slate / Shielding = FS / Conductors = 4 / Conductor Insulation = Semi-Rigid PVC / Cross-Section mm² = 0.22 / Cross-Section AWG AWG = 24 / Jacket Diameter mm = 4.7 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel
CABLE, 24AWG, 4 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:4; Conductor Size AWG:24AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:7 x 0.2mm; Conductor Area CSA:0.22mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:4.42mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6300/4-SL005
  • 6300/4SL005