Alpha Wire 3337 SL005

Wire And Cable, 8 Conductor(s), 22AWG, 600V, Communication And Control Cable
$ 3,251.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3337 SL005.

IHS

Datasheet4 pages1 year ago

Farnell

Newark

TME

Inventory History

3 month trend:
+178%

Supply Chain

Introduction Date2017-09-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1298C SL001
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire1298C SL005
Cable, Shielded; 8; 22 AWG; 7 x 30; 0.23 in.; 0.010 in.; 0.032 in.; PVC; 75 deg
Alpha Wire6344 SL001
Shielded Multi-Conductor Cable 8Conductors 22AWG 6.83mm 300VAC Slate 304.8m Spool

Descriptions

Descriptions of Alpha Wire 3337 SL005 provided by its distributors.

Wire And Cable, 8 Conductor(s), 22AWG, 600V, Communication And Control Cable
COMMUNICATION & CONTROL CABLE, 22AWG/8C TC, BRAID SHIELD, MILW16878, PVC SLATE
CABLE, 22AWG, 8 CORE, SLATE, 30.5M; Cable Shielding: Screened; No. of Cores: 8Core; Wire Gauge: 22AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max Strands
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:22; No. of Conductors:8; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3337 SL005..
  • 3337-SL005
  • 3337SL005