Alpha Wire 3246 SL001

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication And Control Cable
$ 3,263.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3246 SL001.

Newark

Datasheet3 pages8 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+250%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2432C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire2432C SL002
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire1748C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 3246 SL001 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication And Control Cable
MULTICONDUCTOR CABLE, 2C, 16 AWG, STRANDED, BRAID SHIELD, GRAY, PVC
AE C&C, 3246 SLATE 1000 FT 16AWG 19/29 2C BRD SHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 16AWG, 2 CORE, SLATE, 304.8M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 16AWG; Conductor Area CSA: -; Reel Length (Imperial): 1000ft; Reel Length (Metric): 304.8m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 29AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 6.1mm; Voltage Rating: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Braided Shield; Conductor Make-up: 19 / 29AWG; Outer Diameter: 6.1mm; Shield Material: Braid; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3246-SL001
  • 3246SL001