Alpha Wire 2432C SL002

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
$ 756.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2432C SL002.

Newark

Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+113%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Alpha Wire2260 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire1748C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire1899C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
General Cable / CarolE3522S.41.03
MULTICONDUCTOR, 2 COND, 14AWG, 1000FT, UNSHIELDED U/UTP, RED, FPLR CABLE SERIES
General Cable / CarolE1522S.41.03
Fire Alarm/Life Safety Cable 14 AWG 2C Sol Bare Cu Conductor FPLR Riser Red
General Cable / CarolE3622S.41.03
Comm Cable, Shielded, Plenum, 14/2, 1000 Ft

Descriptions

Descriptions of Alpha Wire 2432C SL002 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 2Conductors 16AWG 0.23mm 300VAC Slate 152.4m Spool
Cable, Shielded; 2; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.; 0.020 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 16AWG, 2 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 2Core; Wire Gauge: 16AWG; Conductor Area CSA: -; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 0.012mm; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 6.2mm; Voltage Rating: 300V; Product Range: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (15-Jan-2019); Cable Type: Foil Shield; Conductor Make-up: 19 / 0.0117; Outer Diameter: 6.2mm; Shield Material: Foil; Shield Type: Shielded; Wire Size: 16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2432C-SL002
  • 2432CSL002