Alpha Wire 2432C SL005

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
$ 209.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2432C SL005.

element14 APAC

Datasheet1 page20 years ago
Datasheet4 pages9 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.70%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1899C SL005
Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Alpha Wire2421C SL005
Cable, Shielded; 2; 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; 0.020 in.; PVC; 150 V
Alpha Wire2411C SL005
Wire And Cable, 2 Conductor(s), 20AWG, 300V, Communication And Control Cable
General Cable / CarolE3522S.18.03
MULTICONDUCTOR CABLE, 2C, 14AWG, SOLID, BC, PVC INS, RED PVC JKT, FPLR
General Cable / CarolE3602S.18.03
MULTICONDUCTOR CABLE, 2C, 18AWG, SOLID, BC, PVC INS, FOIL, RED PVC JKT, FPLP
General Cable / CarolE2502S.18.03
MULTICONDUCTOR, 2 COND, 18AWG, 500FT, SHIELDED, F/UTP, RED, FPLR CABLE SERIES

Descriptions

Descriptions of Alpha Wire 2432C SL005 provided by its distributors.

Wire And Cable, 2 Conductor(s), 16AWG, 300V, Communication And Control Cable
Multi-Conductor Cable 2Conductors 16AWG 0.23mm 300VAC Slate 30.48m Spool
Cable, Shielded; 2; 16 AWG; 19 x 0.0117; 0.24 in.; 0.016 in.; 0.020 in.; PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:16; No. of Conductors:2; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, SHIELDED, 16AWG, 2CORE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:2; Conductor Size AWG:16AWG; Voltage Rating:300V; No. of Strands x Strand Size:19 x 0.3mm; Conductor Area CSA:1.31mm²; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:6.2mm; Conductor Material:Copper; SVHC:No SVHC (20-Jun-2011); Cable Type:Foil Shield; Conductor Make-up:19 / 0.3mm; Jacket Material:PE; No. of Cores:2; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Outer Diameter:6.2mm; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Secondary Insulation Thickness:0.50mm; Test Voltage:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2432C-SL005
  • 2432CSL005