Alpha Wire 3230 SL001

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Communication And Control Cable
$ 1,117.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3230 SL001.

JRH Electronics

Datasheet3 pages7 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1856 RD005
Wire, Hook-Up; 20 AWG; 7/28; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1856/19 RD005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1856/19 YL001
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 3230 SL001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, 600V, Communication And Control Cable
Shielded Signal Cable 20AWG 304.8m 2.92mm Tinned Copper Slate 600VAC Spool
MULTICONDUCTOR CABLE, COMMUNICATION,20 AWG, BRAID SHIELD, STRANDED,1C, SLATE
Multi-Conductor Cables 20AWG 1C SHIELD 1000ft SPOOL SLATE
AE C&C, 3230 SLATE 1000 FT 20AWG 19/32 1C BRD SHLD
MULTICORE CABLE, 20AWG, SLATE, 304.8M;
CBL 1COND STRND 20AWG SLAT 1000'
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:20; No. of Conductors:1; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3230 SL001.
  • 3230-SL001
  • 3230SL001