Alpha Wire 1856/19 RD005

Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
$ 83.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1856/19 RD005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+56.67%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1856/19 GR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
Alpha Wire1856/19 BK005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V
Alpha Wire1856/19 OR005
Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1856/19 RD005 provided by its distributors.

Wire, Hook-Up; 20 AWG; 19/32; 0.010 in.; 0.058 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 20AWG 30.5m/305m 1.47mm Tinned Copper Red 600V
20AWG (19 Strand) 600V Red PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
WIRE, RED, 20AWG, 19/32AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Red; Wire Gauge: 20AWG; Conductor Area CSA: 0.62mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x 32A

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1856/19 RD005..
  • 1856/19-RD005
  • 1856/19RD005
  • 185619 RD005
  • 185619RD005