Alpha Wire 3073 RD001

Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
$ 282.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3073 RD001.

Farnell

Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page17 years ago

Master Electronics

Amar Radio Corporation

TME

Electro Sonic

Inventory History

3 month trend:
-14.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire3073 WH001
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BL001
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 BR001
600V 20 AWG Brown Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.05
Hookup Wire,20 AWG,Yellow,100 ft.
General Cable / CarolC2102A.12.03
CAROL C2102A.12.03 Hookup Wire, CSA TEW, UL 1015, 20 AWG, 100 ft, Red, PVC

Descriptions

Descriptions of Alpha Wire 3073 RD001 provided by its distributors.

Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
600V 20 AWG Red Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
WIRE, UL1015, 20AWG, RED, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.54mm; Voltage Rating:600V; No. of Strands x Strand Size:10 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:10/30AWG; Current Rating:13A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.54mm; Secondary Insulation Colour:Red; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3073 RD001.
  • 3073-RD001
  • 3073RD001