Alpha Wire 3073 BR001

600V 20 AWG Brown Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
$ 278.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3073 BR001.

element14 APAC

Datasheet3 pages8 years ago

Farnell

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-62.50%

Supply Chain

Introduction Date2016-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3073 RD001
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 WH001
Hook-Up Wire; 20 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3073 VI001
600V 20 AWG Violet Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
General Cable / CarolC2102A.12.06
HOOK-UP WIRE,20 AWG, STRANDED, GREEN, 10/30
General Cable / CarolC2102A.12.04
CAROL CABLE/GENERAL CABLE C2102A.12.04 HOOK UP WIRE 100FT 20AWG TIN-COPPER ORANGE
General Cable / CarolC2102A.12.01
HOOK-UP WIRE, 20 AWG, STRANDED, BLACK, 10/30

Descriptions

Descriptions of Alpha Wire 3073 BR001 provided by its distributors.

600V 20 AWG Brown Hook Up Wire with PVC Jacket on 1000 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
HOOK-UP WIRE, 20 AWG, 7X32, 0.032 IN., 0.094 IN., -20 DEGC, 105 DEGC, 600 V
Hook-up Wire 20AWG 304.8m 2.66mm Tinned Copper Brown 600VAC Spool
HOOK-UP WIRE, 1000FT, 20AWG COPPER BROWN
HOOK-UP STRND 20AWG BROWN 1000'
WIRE, UL1015, 20AWG, BROWN, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:20AWG; Conductor Area CSA:0.51mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.54mm; Voltage Rating:600V; No. of Strands x Strand Size:10 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1015; Conductor Make-up:10/30AWG; Current Rating:13A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:105°C; Operating Temperature Min:-20°C; Outer Diameter:2.54mm; Secondary Insulation Colour:Brown; Secondary Insulation Material:PVC; Voltage Rating V AC:600V; Wire Size:20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3073 BR001.
  • 3073-BR001
  • 3073BR001