Alpha Wire 3057 BL001

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
$ 449.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3057 BL001.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago

Master Electronics

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-96.80%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire3057 GR001
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Green
Alpha Wire3057 YL001
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Yellow
Alpha Wire3057 BR005
Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Brown
General Cable / CarolC2065A.12.02
Hookup Wire, CSA TR-64 (UL 1007, 1569), 16 AWG, White, 100 ft
General Cable / CarolC2065A.12.06
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
General Cable / CarolC2065A.12.07
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW

Descriptions

Descriptions of Alpha Wire 3057 BL001 provided by its distributors.

Wire, Hook-Up; 16 AWG; 26/30; 0.016 in.; 0.095 in.; -40 degC; 300 V; Blue
26 Blue Poly-Vinyl Chloride (PVC) 26/30 Hook-Up Wire/Cable 1000.0' 304.8m 16AWG 0.014Ohm 300V
Wire And Cable, 1 Conductor(s), 16AWG, 300V, Flexible Cord And Fixture Wire
300V 16 AWG 26/30 Blue PVC Hook Up Wire on 1000 Foot Spool Put-Ups.
Hook-up Wire 1Conductors 16AWG 30.5m/305m 2.41mm Tinned Copper Blue 300VAC
WIRE, UL1007, 16AWG, BLUE, 305M; Reel Length (Imperial):1000ft; Reel Length (Metric):304m; Conductor Size AWG:16AWG; Conductor Area CSA:1.326mm²; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Copper; External Diameter:2.41mm; Voltage Rating:300V; No. of Strands x Strand Size:26 x 0.255mm; SVHC:No SVHC (20-Jun-2011); Cable UL Style Number:UL1007; Conductor Make-up:26 / 30AWG; Current Rating:19A; Jacket Material:PVC; No. of Cores:1; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Outer Diameter:2.41mm; Secondary Insulation Colour:Blue; Secondary Insulation Material:PVC; Voltage Rating V AC:300V; Wire Size:16AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057 BL001.
  • 3057-BL001
  • 3057BL-001
  • 3057BL001