Alpha Wire 3055 YL005

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Yellow
$ 88.35
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 YL005.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
-48.51%

Supply Chain

Introduction Date2014-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire3055 GR005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Green
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3055 YL005 provided by its distributors.

Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Yellow
Hook-up Wire 1Conductors 18AWG 30.5m/305m 2.03mm Tinned Copper Yellow 300VAC
300V 18 AWG 16/30 Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire - Single Conductor 18AWG 16/30 PVC 100ft SPOOL YELLOW
Stranded Wire PVC 0.8mm² Tinned Copper Yellow 3055 30.5m
Wire Hook-Up; Tin-Plated Copper; 18 AWG; 16-Str; Yellow
HOOK-UP WIRE, 100FT, 18AWG, COPPER, YELLOW, 300V
Alpha Wire , 0.75 mm2, 18 AWG, 30m
WIRE, YEL, 18AWG, 16/30AWG, 30.5M;
HOOK-UP WIRE 18AWG STRAND YELLOW

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055-YL005
  • 3055YL005