Alpha Wire 3055 PK005

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
$ 57.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3055 PK005.

Master Electronics

Datasheet3 pages13 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.52%

Supply Chain

Introduction Date2020-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3055 WH005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; White
Alpha Wire3055 BK005
Wire, Hook-Up; 18 AWG; 16/30; 0.016 in.; 0.080 in.; -40 degC; 300 V; Black
Alpha Wire3055 GY005
300V 18 AWG 16/30 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2064A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Red, Stranded, 100 ft
General Cable / CarolC2064A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Black, Stranded, 100 ft
General Cable / CarolC2064A.12.04
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 18 AWG, Orange, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 3055 PK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 18AWG, 300V, Flexible Cord And Fixture Wire
300V 18 AWG 16/30 Pink PVC Hook Up Wire on 100 Foot Spool Put-Ups.
HOOK-UP WIRE, 18 AWG, TC, 16X30 STRAND, 0.079"DIA, PINK, 3055 SERIES
Hook-up Wire 18AWG 30.48m 2.05mm Tinned Copper 300VAC Spool
Wire - Single Conductor 18AWG 16/30 PVC 100ft SPOOL PINK
Hook-Up Wire 18AWG UL1007 PINK
HOOK-UP WIRE, 18AWG, PINK, 30.5M;
3055 PINK 100 FT ;ROHS COMPLIANT: YES
Wire Code = 3055 / Cross-Section mm² = 0.8 / Cross-Section AWG AWG = 18 / Jacket Material = PVC / Jacket Colour = Pink / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = CSA FT1 / Standards Met = CSA TR 64 / Standards Met = EU / Standards Met = EC 1907/2006 / Standards Met = REACH / Standards Met = UL AWM 1007 / Standards Met = UL AWM 1569 / Standards Met = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3055 PK005.
  • 3055-PK005
  • 3055PK005