Alpha Wire 3050/1 RD005

Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; Red
$ 25.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050/1 RD005.

Farnell

Datasheet3 pages8 years ago
Datasheet3 pages13 years ago

TME

RS (Formerly Allied Electronics)

element14

DigiKey

Inventory History

3 month trend:
-40.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Alpha Wire3050 YL005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Yellow
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY

Descriptions

Descriptions of Alpha Wire 3050/1 RD005 provided by its distributors.

Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; Red
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
300V 24 AWG Solid Red PVC Hook Up Wire on 100 Foot Spool Put-Ups.
WIRE, RED, 24AWG, 1/24AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:24AWG; Conductor Area CSA:0.2mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.32mm; Voltage Rating:300V; No. of Strands x Strand Size:1 x 0.51mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:24AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050/1-RD005
  • 3050/1RD005