Alpha Wire 3050 GY005

300V 24 AWG 7/32 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
$ 36.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3050 GY005.

TME

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+171%

Supply Chain

Introduction Date2014-06-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
Alpha Wire3050 RD005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Red
General Cable / CarolC2015A.12.06
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GREEN, 7/32 STR, 300V
General Cable / CarolC2015A.12.04
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, ORANGE
General Cable / CarolC2015A.12.10
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, GRAY

Descriptions

Descriptions of Alpha Wire 3050 GY005 provided by its distributors.

300V 24 AWG 7/32 Green/Yellow PVC Hook Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire 3050 GY005 UL1007 Hook Up Wire Green/Yellow 24AWG (30.5m Reel)
HOOK-UP WIRE, 24 AWG, 7X32, PVC INSULATED, GREEN/YELLOW, UL CSA, 3050 SERIES
Hook Up Wire 100Ft 24Awg Copper Green/Yellow; Jacket Material:Pvc; Jacket Color:Green, Yellow; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:7 X 32Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Product Range:- Rohs Compliant: Yes |Alpha Wire 3050 GY005
Wire Code = 3050 / Cross-Section mm² = 0.2 / Cross-Section AWG AWG = 24 / Jacket Material = PVC / Halogen Free = No / Jacket Colour = Green / Yellow / Conductor Material = Tinned Copper / Voltage Rating Max. V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Packaging = Sold by Reel / Original Packaging m = 30.5 / Standards Met = UL Listed / Standards Met = EC 1907/2006

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3050 GY005.
  • 3050-GY005
  • 3050GY005