Alpha Wire 299/3 SV001

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 237.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 299/3 SV001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page16 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-98.58%

Supply Chain

Introduction Date2020-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire5851 RD005
Wire, Hook-Up; 30 AWG; 7/38; 0.010 in.; 0.032 in.; -60 degC; 600 V; Red
Alpha Wire2841/7 BL005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Blue
Alpha Wire2841/1 BK005
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Black
Belden8055
Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
HOOK-UP WIRE, BUS BAR, 30 AWG, SOLID, TC, 8025 SERIES
HOOK-UP WIRE, BUS BAR, 30 AWG, SOLID TC, QQ-W-343F, 8025 SERIES

Descriptions

Descriptions of Alpha Wire 299/3 SV001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
30 AWG Silver Bus Bar Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire - Single Conductor 30AWG BUS BAR WIRE 1000ft SPOOL SILVER
Hook-up Wire 30AWG 304.8m 0.25mm Solid Tinned Copper Silver
HOOK-UP WIRE, TINNED COPPER, 30 AWG, 1000.00 FT, 100 SERIES
299/3 SILVER 1000 FT 299/3 SV001
Wire, 30Awg, Unjacketed, 1000Ft; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:30Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire 299/3 SV001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 299/3 SV001.
  • 299/3 SV001..
  • 299/3-SV001
  • 299/3SV001
  • 2993 SV001
  • 2993SV001