Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2841/1 BK005

Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Black
$ 142.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2841/1 BK005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.85%

Supply Chain

Introduction Date2020-05-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire2841/1 SL005
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Slate
Alpha Wire2841/1 BL005
Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Blue
Alpha Wire2842/7 RD005
Wire, Hook-Up; 28 AWG; 7/36; 0.006 in.; 0.027 in.; -60 degC; 250 V; Red
Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper 600VAC 1.3A

Descriptions

Descriptions of Alpha Wire 2841/1 BK005 provided by its distributors.

Wire, Hook-Up; 30 AWG; Solid; 0.006 in.; 0.022 in.; -60 degC; 250 V; Black
30 AWG Solid 250V Black PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 30AWG, 250V, Flexible Cord And Fixture Wire
Hook-up Wire 1Conductors 30AWG 30.5m 0.55mm Silver Plated Copper Black 250V
Hook-up Wire 30AWG 30.48m 0.6mm Silver Plated Copper Black 250VAC Spool
WIRE, BLK, 30AWG, 1/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.05mm²; Jacket Colour:Black; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.56mm; Voltage Rating:250V; No. of Max Strands x Strand Size:1 x 0.25mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG
Wire Code = 2841/1 / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 250 / Operating Temperature Max. °C = 200 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -60 / Series = 2841/1 / Standards Met = RoHS 2 / Packaging = Sold by Reel / Jacket Colour = Black / Jacket Material = PTFE / Cross-Section mm² = 0.05 / Cross-Section AWG AWG = 30 / Original Packaging m = 30.5 / External Diameter mm = 0.56

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2841/1-BK005
  • 2841/1BK005