Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 2841/7 BL005

Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Blue

$ 102.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2841/7 BL005.

Farnell

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+101%

Supply Chain

Introduction Date2019-06-21
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Alpha Wire2841/7 OR005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Orange
Alpha Wire2841/7 VI005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Violet
Alpha Wire2841/7 SL005
Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Slate

Descriptions

Descriptions of Alpha Wire 2841/7 BL005 provided by its distributors.

Wire, Hook-Up; 30 AWG; 7/38; 0.006 in.; 0.024 in.; -60 degC; 250 V; Blue
Wire And Cable, 1 Conductor(s), 30AWG, 250V, Flexible Cord And Fixture Wire
30 AWG 7/38 250V Blue PTFE Hook-Up Wire on 100 Foot Spool Put-Ups.
Hook-up Wire 30AWG 30.48m 0.6mm Silver Coated Copper Blue 250VAC Spool
WIRE, BLU, 30AWG, 7/38AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:30AWG; Conductor Area CSA:0.06mm²; Jacket Colour:Blue; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:0.61mm; Voltage Rating:250V; No. of Max Strands x Strand Size:7 x 0.1mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:30AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2841/7-BL005
  • 2841/7BL005