Alpha Wire 299 SV005

Alpha Wire 299 SV005 Bus Bar Wire, 24 AWG, .020" 404 Cmaa Solid, 100 Ft Roll
$ 70.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 299 SV005.

element14 APAC

Datasheet3 pages8 years ago

Newark

Master Electronics

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+49.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 24 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2015A.12.01
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 299 SV005 provided by its distributors.

Alpha Wire 299 SV005 Bus Bar Wire, 24 AWG, .020" 404 Cmaa Solid, 100 Ft Roll
Wire And Cable, 1 Conductor(s), 24AWG, Flexible Cord And Fixture Wire
HOOK-UP WIRE, BUS BAR, 24 AWG, 0.020 IN., 404 CMA, BUS BAR 299 SERIES
Busbar Wire 24AWG 30.48m 0.5mm Tinned Copper Silver Spool
ALPHA BUSS BAR WIRE,24AWG,SILVER,100FT
Alpha Wire 299 SV005 フックアップワイヤ
Bus Bar Wire, 100Ft, 24Awg, Tinned Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:24Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:0.2Mm² Rohs Compliant: Yes |Alpha Wire 299 SV005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 299-SV005
  • 299SV005