General Cable / Carol C2015A.12.01

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 0.199

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2015A.12.01.

IHS

Datasheet1 page10 years ago

element14 APAC

Farnell

element14

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2015-06-26

Related Parts

Alpha Wire3050 WH005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; White
Alpha Wire3050 BK005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black
Alpha Wire3050 GR005
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40 degC; 300 V; Green
General Cable / CarolC2016A.12.03
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 22 AWG, Red, Stranded, 100 ft
General Cable / CarolC2016A.12.01
CAROL C2016A.12.01 Hookup Wire, CSA TR-64, UL 1007, UL 1569, 22 AWG, 100 ft,
General Cable / CarolC2016A.12.10
HOOK-UP WIRE 100FT 22AWG TIN-COPPER GRY

Descriptions

Descriptions of General Cable / Carol C2015A.12.01 provided by its distributors.

Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
300 V Hook-Up Wire UL 1007, UL 1569, UL 1015, CSA TR-64, CSA TEW
HOOK-UP WIRE, 1C, 24 AWG, STRANDED, BLACK
HOOK-UP STRND 24AWG BLACK 100'
HOOK-UP WIRE 100FT 24AWG TIN-COPPER BLK; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Jacket Material:PVC (Polyvinylchloride); External Diameter:0.056"; No. of Strands x Strand Size:7 x 32AWG; Cable Type:Hook Up Wire ;RoHS Compliant: Yes

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2015A1201