Alpha Wire 297 SV005

Wire And Cable, 1 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
$ 85.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 297 SV005.

IHS

Datasheet3 pages5 years ago

JRH Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.72%

Supply Chain

Introduction Date2013-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire3053 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black
Alpha Wire3053 OR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Orange
Alpha Wire3053 BR005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Brown
General Cable / CarolC2040A.12.01
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 20 AWG, Black, Stranded, 100 ft

Descriptions

Descriptions of Alpha Wire 297 SV005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
20 AWG Silver Bus Bar Hook Up Wire on 100 Foot Spool Put-Ups.
Wire - Single Conductor 20AWG BUS BAR WIRE 100ft SPOOL SILVER
Hook-up Wire 20AWG 30.48m 0.8mm Tinned Copper Silver Spool
Bus Bar Wire, 100Ft, 20Awg, Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 297 SV005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 297-SV005
  • 297SV005