Alpha Wire 297 SV001

Wire And Cable, 1 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
$ 610.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 297 SV001.

IHS

Datasheet3 pages5 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+118%

Supply Chain

Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire297 SV005
Wire And Cable, 1 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
Alpha Wire3053 RD001
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Red
Alpha Wire3053 BK005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Black

Descriptions

Descriptions of Alpha Wire 297 SV001 provided by its distributors.

Wire And Cable, 1 Conductor(s), 20AWG, Flexible Cord And Fixture Wire
20 AWG Silver Bus Bar Hook Up Wire on 1000 Foot Spool Put-Ups.
Wire - Single Conductor 20AWG BUS BAR WIRE 1000ft SPOOL SILVER
20 AWG SOLID TIN PLATED ROHS, COPPER WIRE MIL-W-3861 TYPE S, 1000FT
Hook-up Wire 20AWG 304.8m 0.8mm Tinned Copper Silver Spool
Bus Bar Wire 20 AWG Solid Silver 0.03 in. OD x 1000 ft.
Bus Bar Wire, 1000Ft, 20Awg, Copper; Jacket Material:Unjacketed; Jacket Color:-; Wire Gauge:20Awg; No. Of Max Strands X Strand Size:Solid; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Operating Temperature Max:200°C Rohs Compliant: Yes |Alpha Wire 297 SV001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 297-SV001
  • 297SV001