Alpha Wire 2855/1 WH005

Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; White
$ 222.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2855/1 WH005.

element14 APAC

Datasheet3 pages9 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-9.55%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2855/1 RD005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red
Alpha Wire2855/1 GR005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Green
Alpha Wire2855/1 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Black

Descriptions

Descriptions of Alpha Wire 2855/1 WH005 provided by its distributors.

Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; White
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.14mm Silver Plated Copper White 600V
600V 22 AWG White Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, WHT, 22AWG, 1/22AWG, 30.5M; Jacket Material: PTFE; Jacket Colour: White; Wire Gauge: 22AWG; Conductor Area CSA: 0.324mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: Solid
Wire Code = 2855/1 / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Max. °C = 200 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -60 / Series = 2855/1 / Standards Met = RoHS 2 / Packaging = Sold by Reel / Jacket Colour = White / Jacket Material = PTFE / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Original Packaging m = 30.5 / External Diameter mm = 1.15 / Fire Behaviour = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2855/1-WH005
  • 2855/1WH005