Alpha Wire 2855/1 GR005

Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Green
$ 186.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2855/1 GR005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+117%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2855/1 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Black
Alpha Wire2855/1 WH005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; White
Alpha Wire2855/1 RD005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red

Descriptions

Descriptions of Alpha Wire 2855/1 GR005 provided by its distributors.

Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Green
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.14mm Silver Plated Copper Green 600V
600V 22 AWG Green Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Solid Wire Cross-section AWG: 22 AWG Temperature range: -60 ... 200 °C Cable type: Solid Wire Colour: Green Conductor: Silver-Plated Copper Conductor insulation: PTFE Cross-section: 0.32 mm² Packaging: Sold by Reel Shielding: Unshielded Original packaging: 30.5 m ø insulation: 0.25 mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2855/1-GR005
  • 2855/1GR005
  • 28551GR005