Alpha Wire 2855/1 RD005

Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red
$ 183.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2855/1 RD005.

JRH Electronics

Datasheet3 pages6 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-21.81%

Supply Chain

Introduction Date2006-04-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2855/1 GR005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Green
Alpha Wire2855/1 BK005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Black
Alpha Wire2855/1 WH005
Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; White

Descriptions

Descriptions of Alpha Wire 2855/1 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; Solid; 0.010 in.; 0.045 in.; -60 degC; 600 V; Red
600V 22 AWG Red Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, RED, 22AWG, 1/22AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.32mm²; Jacket Colour:Red; Jacket Material:PTFE (Polytetrafluoroethylene); Conductor Material:Silver Plated Copper; External Diameter:1.14mm; Voltage Rating:600V; No. of Max Strands x Strand Size:1 x 0.64mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG
Wire Code = 2855/1 / Conductor Material = Silver-Plated Copper / Voltage Rating Max. V = 600 / Operating Temperature Max. °C = 200 / Length m = 30.5 / Stranding = Solid / Operating Temperature Min. °C = -60 / Series = 2855/1 / Standards Met = RoHS 2 / Packaging = Sold by Reel / Jacket Colour = Red / Jacket Material = PTFE / Cross-Section mm² = 0.32 / Cross-Section AWG AWG = 22 / Original Packaging m = 30.5 / External Diameter mm = 1.15 / Fire Behaviour = UL VW-1

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2855/1-RD005
  • 2855/1RD005
  • 28551RD005