Alpha Wire 2219/19C SL001

Wire And Cable, 38 Conductor(s), 22AWG, 150V, Communication And Control Cable
$ 9,868.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2219/19C SL001.

Master Electronics

Datasheet4 pages7 years ago

TME

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Alpha Wire86318CY SL001
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86318CY SL002
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire2219/23C SL005
Wire And Cable, 46 Conductor(s), 22AWG, 150V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2219/19C SL001 provided by its distributors.

Wire And Cable, 38 Conductor(s), 22AWG, 150V, Communication And Control Cable
MULTICONDUCTOR CABLE, 22AWG/19C, FOIL SHIELD, SLATE PVC
CABLE 19COND 22AWG SLATE 304.8M
SHLD MULTIPAIR, 19 PAIR, 22AWG, 305M;
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; No. of Pairs:19; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2219/19C-SL001
  • 2219/19CSL001
  • 221919CSL001