Alpha Wire 2219/23C SL005

Wire And Cable, 46 Conductor(s), 22AWG, 150V, Communication And Control Cable
$ 1,621.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2219/23C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire2219/19C SL005
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,19PR, FOIL SHIELD, STRANDED, SLATE
Alpha Wire86325CY SL005
XTRA-GUARD Multi-Conductor Shielded Cable 25C 22AWG HI-FLEX
Alpha Wire6348 SL005
Wire And Cable, 25 Conductor(s), 22AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 2219/23C SL005 provided by its distributors.

Wire And Cable, 46 Conductor(s), 22AWG, 150V, Communication And Control Cable
MULTICONDUCTOR CABLE, 22AWG/23C, FOIL SHIELD, SLATE PVC
Shielded Twisted Pair Cable Tape Polyvinyl Chloride 46Conductors 22AWG 14.55mm 150VAC Slate Polyvinyl Chloride 30.48m Spool
SHLD MULTIPAIR, 23 PAIR, 22AWG, 30M;
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:23; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2219/23C-SL005
  • 2219/23CSL005
  • 221923CSL005