Alpha Wire 86318CY SL002

Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 5,053.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 86318CY SL002.

Newark

Datasheet4 pages8 years ago
Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire86318 SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86318 SL002
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire86118CY SL005
Wire And Cable, 18 Conductor(s), 26AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 86318CY SL002 provided by its distributors.

Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
XTRA-GUARD Standard Flex Cable 22AWG 18C STRND 500' SPOOL GRAY
XTRA-GUARD FLEX, 86318CY SLATE 500 FT 22 AWG/18 COND MINI DIAMETER Removed 4/21/23
MULTICONDUCTOR, 18C, 22AWG, FOIL, SLATE PVC, XTRA-GUARD FLEX SERIES
CBL FLEX 300V 22AWG SLATE 500'
Multiconductor Data Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:22; No. of Conductors:18; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:19 x 34 ;RoHS Compliant: Yes
CABLE, 22AWG, 18 CORE, SLATE, 152.4M; Cable Shielding: Screened; No. of Cores: 18Core; Wire Gauge: 22AWG; Conductor Area CSA: 0.38mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 19 x 34AWG; Conductor Material: Tinned Copper; Jacket Material: PVC; External Diameter: 9.2mm; Voltage Rating: 300V; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Spiral Shield; Conductor Make-up: 19 / 34AWG; Outer Diameter: 9.2mm; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86318CY-SL002
  • 86318CYSL002