Alpha Wire 2214C SL005

Multi-Pair Cable Tape Polyvinyl Chloride 8Conductors 22AWG 7.13mm 150VAC Slate 30.48m Spool
$ 307
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2214C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-82.86%

Related Parts

Alpha Wire1294C SL005
Wire And Cable, 4 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire2213C SL005
MULTICONDUCTOR CABLE,3 PAIR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, UL CSA
Phoenix Contact1501838
Multi-Conductor Cable Polyvinyl Chloride 4Conductors 22AWG 5.2mm 300V Black 100m

Descriptions

Descriptions of Alpha Wire 2214C SL005 provided by its distributors.

Multi-Pair Cable Tape Polyvinyl Chloride 8Conductors 22AWG 7.13mm 150VAC Slate 30.48m Spool
MULTICONDUCTOR CABLE, COMMUNICATION,22 AWG,4PR, FOIL SHIELD, STRANDED, SLATE
CABLE, 22AWG, 4 PAIR, SLATE, 30.5M; Cable Shielding: Screened; No. of Pairs: 4 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Slate; No. of Max S
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:4; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2214C SL005..