Alpha Wire 2213C SL005

Twisted Pair Cable Tape PVC 6Conductors 22AWG 6.57mm 150VAC Slate PVC 30.48m Spool
$ 276.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2213C SL005.

JRH Electronics

Datasheet4 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.92%

Related Parts

Alpha Wire1293C SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6339 SL005
Wire And Cable, 3 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire5193C SL005
Cable, Shielded; 3; 22 AWG; 7 x 30; 0.19 in.; 0.010 in.; 0.032 in.; Premium PVC
Phoenix Contact1501825
MULTICONDUCTOR CABLE, 3C, 22AWG, FS, BC, PVC INS, BLACK PVC JKT, UL
Phoenix Contact1501854
CABLE;MULTI-CONDUCTOR;3 CONDUCTOR;24 AWG;PVC;328.1' (100.0M);BLACK;300V

Descriptions

Descriptions of Alpha Wire 2213C SL005 provided by its distributors.

Twisted Pair Cable Tape PVC 6Conductors 22AWG 6.57mm 150VAC Slate PVC 30.48m Spool
MULTICONDUCTOR CABLE,3 PAIR,22 AWG,7X30,TC, PVC INS, FOIL, SLATE PVC JKT, UL CSA
Multiconductor Paired Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:3; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213C-SL005