Alpha Wire 2174 SV005

Wire And Cable, 1 Conductor(s), 36AWG, Flexible Cord And Fixture Wire
$ 1,435.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2174 SV005.

RS (Formerly Allied Electronics)

Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Master Electronics

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
-64.50%

Supply Chain

Introduction Date2016-01-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1233/2 SV005
Braid; 10 AWG; Tinned Copper; 1/2 in.; 0.030 in.; 384; 9600 CMA; 53 A

Descriptions

Descriptions of Alpha Wire 2174 SV005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 36AWG, Flexible Cord And Fixture Wire
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Cable Diameter Max. mm = 12.7
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Tubular; Circular Mil Area:13200 ;RoHS Compliant: Yes
SLEEVING, BRAID, SIL, 12.7MM, 30.5M; Sleeving / Tubing Type: Braided; Sleeving Material: Copper, Tin Plated; Sleeving Colour: Silver; Internal Diameter: 12.7mm; Length - Metric: 30.5m; Length - Imperial: 100ft; SVHC: No SVHC (15-Jan-2018); Accessory Type: Tubular; Body Material: Copper; Colour: Silver; For Use With: Cable & Wire; Length: 100ft; Material: Tinned Copper; Outer Diameter: 12.7mm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2174 SV005.
  • 2174 SV005..
  • 2174-SV005
  • 2174SV005