Alpha Wire 2171 SV005

Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
$ 1,014.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 2171 SV005.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

TME

Newark

Agility

Inventory History

3 month trend:
-56.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Alpha Wire1229 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool
Alpha Wire1232 SV005
Wire And Cable, 1 Conductor(s), 36AWG, Flexible Cord And Fixture Wire
Alpha Wire1233 SV005
Cable Accessories Flat Braid Tinned Copper Silver Tin Spool

Descriptions

Descriptions of Alpha Wire 2171 SV005 provided by its distributors.

Cable Accessories Tubular Braid Tinned Copper Silver Tin Spool
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Braid Shape:Tubular ;RoHS Compliant: Yes
SLEEVING, BRAID, SIL, 6.35MM, 30.5M; Sleeving / Tubing Type: Braided; Sleeving Material: Copper, Tin Plated; Sleeving Colour: Silver; Internal Diameter: 6.35mm; Length - Metric: 30.5m; Length - Imperial: 100ft; SVHC: No SVHC (15-Jan-2018); Accessory Type: Tubular; Body Material: Copper; Colour: Silver; For Use With: Cable & Wire; Length: 100ft; Material: Tinned Copper; Outer Diameter: 6.35mm; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2171 SV005.
  • 2171 SV005..
  • 2171-SV005
  • 2171SV005