Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1232 SV005

Alpha Wire Tinned copper cable sleeving, Silver sleeve, 9.53mmdiameter, 30mlong
$ 542.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1232 SV005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+31.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Alpha Wire1229 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 3.18mmdiameter, 30mlong
Alpha Wire1231 SV005
Alpha Wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 6.35mmdiameter, 30mlong
Alpha Wire1230 SV005
alpha wire Copper cable sleeving, FIT Brass Braidseries, Silver sleeve, 4.76mmdiameter, 30mlong

Descriptions

Descriptions of Alpha Wire 1232 SV005 provided by its distributors.

Alpha Wire Tinned copper cable sleeving, Silver sleeve, 9.53mmdiameter, 30mlong
Wire And Cable, 1 Conductor(s), 36AWG, Flexible Cord And Fixture Wire
Braided = Yes / Sleeve Colour = Silver / Sleeve Material = Tinned Copper / Sleeve Length m = 30.5 / Sleeve Diameter mm = 6.83 / Cable Diameter Max. mm = 6.07
Braid Sleeving; Sleeving/Tubing Type:Shielding; Body Material:Tinned Copper; Color:Tin; For Use With:Wire & Cable; Accessory Type:Braid Sleeving; Leaded Process Compatible:Yes; Braid Shape:Flat; Circular Mil Area:7200 ;RoHS Compliant: Yes
SLEEVING, BRAID, FLAT, CU, 9.53MM, 30.5M; Accessory Type:Sleeving; Sleeving / Tubing Type:Braided; Length:30.5m; Sleeving Material:Copper; Sleeving Colour:Silver; SVHC:No SVHC (20-Jun-2011); Body Material:Copper; Colour:Silver; External Width:9.53mm; Material:Tinned Copper; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Wall Thickness:0.76mm

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1232-SV005
  • 1232SV005