Alpha Wire 1898/7C SL001

Multi-Conductor Cable Polyvinyl Chloride 7Conductors 18AWG 7.39mm 300VAC Slate 304.8m Spool
$ 896.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/7C SL001.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+600%

Related Parts

Alpha Wire1898/6C SL005
Cable, 6 Conductors, 18 AWG; 16 x 30; 0.21 in.; 0.016 in.; Color-Coded PVC; 0.020
Alpha Wire1898/6C SL002
Multi-Conductor Communication and Control Cable 6C 18AWG UNSHIELD
Alpha Wire1898/6C SL001
Multi-Conductor Communication and Control Cable 6C 18AWG UNSHIELD

Descriptions

Descriptions of Alpha Wire 1898/7C SL001 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 7Conductors 18AWG 7.39mm 300VAC Slate 304.8m Spool
Multi-Conductor Communication and Control Cable 18AWG 7C 1000'
Cable, Unshielded; 7; 18 AWG; 16 x 30; 0.29 in.; 0.016 in.; Color-Coded PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:7; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/7C SL001.