Alpha Wire 1898/6C SL001

Multi-Conductor Communication and Control Cable 6C 18AWG UNSHIELD
$ 2,054.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/6C SL001.

Inventory History

3 month trend:
-99.69%

Related Parts

Alpha Wire1898/7C SL005
Cable, Unshielded; 7; 18 AWG; 16 x 30; 0.29 in.; 0.016 in.; Color-Coded PVC
Alpha Wire1898/7C SL001
Multi-Conductor Cable Polyvinyl Chloride 7Conductors 18AWG 7.39mm 300VAC Slate 304.8m Spool
Alpha Wire1898/7C SL002
Multi-Conductor Cable Polyvinyl Chloride 7Conductors 18AWG 7.39mm 300VAC Slate 152.4m Spool

Descriptions

Descriptions of Alpha Wire 1898/6C SL001 provided by its distributors.

Multi-Conductor Communication and Control Cable 6C 18AWG UNSHIELD
Multi-Conductor Cable Polyvinyl Chloride 6Conductors 18AWG 7.39mm 300VAC Slate Polyvinyl Chloride 304.8m Spool
Wire And Cable, 13 Conductor(s), 18AWG, 300V
Multi-Conductor Cables 18AWG 6C UNSHLD 1000ft SPOOL SLATE
MULTICONDUCTOR CABLE, 6C, 18 AWG, SLATE PVC, 1898C SERIES
Cross Referenced to ALPHA WIRE CORP. - Part: ALP1898/6C-SLA-1000FT
AE C&C, 1898/6C SLATE 1000 FT 18AWG 16/30 6C UNSHLD
18 AWG, 6 C, Slate, PVC, 300V, 16
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:6; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/6C SL001.