Alpha Wire 1898/25C SL001

Multi-Pair Communication and Control Cable 25C 18AWG UNSHLD
$ 9,769.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/25C SL001.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1898/19C SL005
Multi-Conductor Cable Polyvinyl Chloride 19Conductors 18AWG 12.03mm 300VAC Slate 30.48m Spool
Alpha Wire1898/19C SL001
Multi-Conductor Communication and Control Cable 19C 18AWG UNSHIELD
Alpha Wire5070/20C SL005
Xtra-Guard-1 20 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.

Descriptions

Descriptions of Alpha Wire 1898/25C SL001 provided by its distributors.

Multi-Pair Communication and Control Cable 25C 18AWG UNSHLD
Multiconductor Communication & Control Cable; Spool Length (Imperial):1000ft; Spool Length (Metric):304.8m; Conductor Size AWG:18; No. of Conductors:25; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 25 CORE, SLATE, 304.8M; Cable Shielding:Unscreened; No. of Cores:25Core; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Jacket Colour:Slate; No. of Max Strands x Strand Size:16 x 30AWG; Conductor Material:Tinned Copper; Jacket Material:PVC; External Diameter:14.1mm; Voltage Rating:300V; Product Range:1898 Series; SVHC:No SVHC (15-Jan-2019); Cable Type:Unshielded; Conductor Make-up:16 / 30AWG; Outer Diameter:14.1mm; Shield Type:Unshielded; Wire Size:18AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/25C-SL001
  • 189825CSL001