Alpha Wire 5070/20C SL005

Xtra-Guard-1 20 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
$ 2,732.956
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5070/20C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire5070/15C SL005
Xtra-Guard-1 15 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Alpha Wire5060/20C SL005
Multi-Conductor Cable 20Conductors 20AWG 30.48m Tinned Copper 300VAC Spool
Alpha Wire5390/20C SL005
XTRA-GUARD Multi-Conductor Shielded Cable 18AWG 20C FOIL SHLD

Descriptions

Descriptions of Alpha Wire 5070/20C SL005 provided by its distributors.

Xtra-Guard-1 20 Conductor 26 AWG Slate PVC cable on 100 Foot Spool Put-Ups.
Multi-Conductor Cable 20Conductors 18AWG 30.48m Tinned Copper 300VAC Spool
XTRA-GUARD 1 Multi-Conductor Unshielded Cable 18AWG 20C UNSHLD
Multiconductor Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:20; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5070/20C-SL005
  • 507020CSL005