Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1898/19C SL005

Multi-Conductor Cable Polyvinyl Chloride 19Conductors 18AWG 12.03mm 300VAC Slate 30.48m Spool
$ 1,039.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/19C SL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page17 years ago

element14 APAC

TME

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1898/15C SL005
Cable, Unshielded; 15; 18 AWG; 16 x 30; 0.44 in.; 0.016 in.; Color-Coded PVC
Alpha Wire65818 SL005
Wire And Cable, 18 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha WireM5400-SL005
Wire And Cable, 15 Conductor(s), 18AWG, 300V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1898/19C SL005 provided by its distributors.

Multi-Conductor Cable Polyvinyl Chloride 19Conductors 18AWG 12.03mm 300VAC Slate 30.48m Spool
Multi-Conductor Communication and Control Cable 19C 18AWG UNSHIELD
Cable, Unshielded; 19; 18 AWG; 16 x 30; 0.47 in.; 0.016 in.; Color-Coded PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:19; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/19C SL005.
  • 1898/19C SL005..