Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 1898/12C SL005

Multi-Conductor Communication and Control Cable 12C 18AWG UNSHIELDED
$ 630.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1898/12C SL005.

element14 APAC

Datasheet3 pages9 years ago
Datasheet3 pages13 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-30.08%

Related Parts

Alpha Wire1898/10C SL005
Multi-Conductor Communication and Control Cable 18G 10C UNSHLD STRND
Alpha Wire1898/9C SL005
Multi-Conductor Cable Polyvinyl Chloride 9Conductors 18AWG 8.94mm 300VAC Slate 30.48m Spool
Alpha Wire1181C SL005
Wire And Cable, 12 Conductor(s), 22AWG, 420V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 1898/12C SL005 provided by its distributors.

Multi-Conductor Communication and Control Cable 12C 18AWG UNSHIELDED
Cable, Unshielded; 12; 18 AWG; 16 x 30; 0.38 in.; 0.016 in.; Color-Coded PVC
Multiconductor Communication & Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:18; No. of Conductors:12; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, 18AWG, 12 CORE, SLATE, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Conductors:12; Conductor Size AWG:18AWG; Voltage Rating:300V; No. of Max Strands x Strand Size:16 x 0.25mm; Conductor Area CSA:0.81mm²; Jacket Colour:Slate; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:9.6mm; Conductor Material:Tinned Copper; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:18AWG
Jacket Material = PVC / Jacket Colour = Grey / Halogen Free = No / Shielding = YY Unshielded / Conductors = 12 / Conductor Insulation = PVC / Cross-Section mm² = 0.81 / Cross-Section AWG AWG = 18 / Jacket Diameter mm = 9.6 / Voltage Rating Min. V = 300 / Voltage Rating Max. V = 300 / Temperature Range Min. °C = -20 / Temperature Range Max. °C = 80 / Original Packaging m = 30 / Packaging = Sold by Reel

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1898/12C SL005.