Alpha Wire 1896/10C SL002

Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 152.4m Spool
$ 1,245.364
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1896/10C SL002.

Newark

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire1896/8C SL002
Multi-Conductor Cable Polyvinyl Chloride 8Conductors 20AWG 7.26mm 300VAC Slate 152.4m Spool
Alpha Wire1896/12C SL002
Multiconductor Cable, Unshielded; 12; 20 AWG; 7 x 28; 0.35 in.; 0.016 in.; PVC
Alpha Wire1896/7C SL001
Multiconductor Cable, Unshielded; 7; 20 AWG; 7 x 28; 0.25 in.; 0.016 in.; PVC

Descriptions

Descriptions of Alpha Wire 1896/10C SL002 provided by its distributors.

Multi-Conductor Cable 10Conductors 20AWG 8.5mm 300VAC Slate 152.4m Spool
Multiconductor Cable, Unshielded; 10; 20 AWG; 7 x 28; 0.33 in.; 0.016 in.; PVC
Multiconductor Cable 10Conductors 20AWG 8.5mm Tinned Copper Gray 300VAC
Multiconductor Cable; Spool Length (Imperial):500ft; Spool Length (Metric):152.4m; Conductor Size AWG:20; No. of Conductors:10; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 28; Conductor Material:Copper ;RoHS Compliant: Yes
CABLE, 20AWG, 10 CORE, SLATE, 152.4M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 20AWG; Conductor Area CSA: 0.51mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 28AWG; Conductor Material: Copper; Jacket Material: PVC; External Diameter: 8.5mm; Voltage Rating: 300V; Product Range: 1896 Series; SVHC: No SVHC (15-Jan-2019); Cable Type: Unshielded; Conductor Make-up: 7 / 28AWG; Outer Diameter: 8.5mm; Shield Type: Unshielded; Wire Size: 20AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896/10C-SL002
  • 189610CSL002