Alpha Wire 1855/19 YL005

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
$ 108.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855/19 YL005.

Farnell

Datasheet3 pages9 years ago
Datasheet1 page20 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+50.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855/19 BL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855/19 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Alpha Wire1855/19 RD005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;

Descriptions

Descriptions of Alpha Wire 1855/19 YL005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.27mm Tinned Copper Yellow 600V
22 AWG (19 Strand) 600V Yellow PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, YEL, 22AWG, 19/34AWG, 30.5M; Jacket Material: PVC; Jacket Colour: Yellow; Wire Gauge: 22AWG; Conductor Area CSA: 0.385mm²; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; No. of Max Strands x Strand Size: 19 x

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855/19 YL005..
  • 1855/19-YL005
  • 1855/19YL005