Alpha Wire 1855/19 RD005

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
$ 108.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 1855/19 RD005.

JRH Electronics

Datasheet3 pages6 years ago

element14 APAC

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire1855/19 BL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Alpha Wire1855/19 OR005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V
Alpha Wire1855/19 YL005
Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V

Descriptions

Descriptions of Alpha Wire 1855/19 RD005 provided by its distributors.

Wire, Hook-Up; 22 AWG; 19/34; 0.010 in.; 0.050 in.; -55 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 22AWG 30.5m/305m 1.27mm Tinned Copper Red 600V
22 AWG (19 Strand) 600V Red PVC Hook-UP Wire on 100 Foot Spool Put-ups
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
WIRE, RED, 22AWG, 19/34AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:22AWG; Conductor Area CSA:0.38mm²; Jacket Colour:Red; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:1.32mm; Voltage Rating:600V; No. of Max Strands x Strand Size:19 x 0.16mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1855/19 RD005.
  • 1855/19-RD005
  • 1855/19RD005